
VCC Leecraft 45RNG3-2111T3 technical specifications.
| Color | Red |
| Current | 100mA |
| Lens Color | Red |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Life (Hours) | 10Hour |
| Mount | Solder |
| Series | 45 |
| Termination | Quick Connect |
| Voltage | 14V |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft 45RNG3-2111T3 to view detailed technical specifications.
No datasheet is available for this part.
