VCC Leecraft L32R-G12-2112 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Lens Color | Green |
| Lens Size | 10.72mm |
| Lens Style | Round, Flat |
| Mount | Wire |
| RoHS Compliant | Yes |
| Series | L32/35 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft L32R-G12-2112 to view detailed technical specifications.
No datasheet is available for this part.