VCC Leecraft L36EN-R24-2311 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Color | Red |
| Lens Color | Red |
| Life (Hours) | 25Hour |
| Series | L36 |
| Termination | Wire Leads |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft L36EN-R24-2311 to view detailed technical specifications.
No datasheet is available for this part.