VCC Leecraft L45RN-G24-2112 technical specifications.
| Color | Green |
| Lens Color | Green |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Mount | Solder |
| Operating Supply Voltage | 24V |
| Series | L45 |
| Termination | Quick Connect |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft L45RN-G24-2112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.