Indicator, Pnl-Mnt; Oil Tight LED; Amber; 3/8In.; 12VDC; 6In. Wire; Nylon
VCC Leecraft L75R-A12-2213 technical specifications.
| Color | Orange |
| Lens Color | Orange |
| Mount | Panel |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft L75R-A12-2213 to view detailed technical specifications.
No datasheet is available for this part.