
VCC Leecraft L75R-G12-2212 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Lens Color | Green |
| Max Operating Temperature | 105°C |
| Mount | Panel |
| Series | L75 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft L75R-G12-2212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
