VCC Leecraft L75R-G24-2212 technical specifications.
| Color | Green |
| Lens Color | Green |
| Mount | Wire |
| Series | L75 |
| Termination | Wire Leads |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft L75R-G24-2212 to view detailed technical specifications.
No datasheet is available for this part.