VCC Leecraft L75R-R2-2211 technical specifications.
| Lens Color | Red |
| Series | L75 |
| Termination | Wire Leads |
| Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Leecraft L75R-R2-2211 to view detailed technical specifications.
No datasheet is available for this part.