VCC Leecraft L75R-R6-2211T technical specifications.
| Lens Color | Red |
| Lens Style | Round, Domed |
| Series | L75 |
| Termination | Quick Connect |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft L75R-R6-2211T to view detailed technical specifications.
No datasheet is available for this part.