Indicator Panel Mount LED Mnt-Sz 0.375" Screw Yellow 12VDC Leads Oil-Tight
VCC Leecraft L75R-Y12-2216 technical specifications.
| Color | Yellow |
| Lens Color | Yellow |
| Mount | Wire |
| Series | L75 |
| Termination | Wire Leads |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft L75R-Y12-2216 to view detailed technical specifications.
No datasheet is available for this part.