VCC Leecraft L75R-Y24-2216T technical specifications.
| Lens Color | Yellow |
| Lens Style | Round, Domed |
| Series | L75 |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Leecraft L75R-Y24-2216T to view detailed technical specifications.
No datasheet is available for this part.