VCC Leecraft L79D-R24-W-12 technical specifications.
| Current | 20mA |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 80mcd |
| Series | L79 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Leecraft L79D-R24-W-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.