VCC Leecraft L79D-Y125-W technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Current | 20mA |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 80mcd |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | L79 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft L79D-Y125-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.