VCC (Visual Communications Company) #CLF280CTP technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Material | Polycarbonate |
| Mount | Standard |
| RoHS | Unconfirmed |
Download the complete datasheet for VCC (Visual Communications Company) #CLF280CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.