
VCC (Visual Communications Company) 03-06 technical specifications.
| Approvals | UL, CSA |
| Lead/Base Style | Bayonet |
| Material | Brass |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 03-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
