
VCC (Visual Communications Company) 04-06 technical specifications.
| Lead/Base Style | Screw |
| Length | 6inch |
| Mount | Screw |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 04-06 to view detailed technical specifications.
No datasheet is available for this part.