VCC (Visual Communications Company) 11-225 technical specifications.
| Approvals | UL |
| Lead/Base Style | Bayonet |
| Length | 6inch |
| Material | Steel |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 11-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.