VCC (Visual Communications Company) 12-208 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 600mA |
| Depth | 16.66mm |
| Gender | Female |
| Insulation Material | Phenolic |
| Length | 38.89mm |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 12-208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.