This terminal is rated for 125V and features a bayonet lead/base style. It is constructed from steel and has a length of 6 inches. The terminal is designed for holder mount and is RoHS compliant. It is approved by UL and CSA and is part of the 12 series.
VCC (Visual Communications Company) 12-272 technical specifications.
| Approvals | UL, CSA |
| Lead/Base Style | Bayonet |
| Length | 6inch |
| Material | Steel |
| Mount | Holder |
| RoHS Compliant | Yes |
| Series | 12 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 12-272 to view detailed technical specifications.
No datasheet is available for this part.