VCC (Visual Communications Company) 22-25 technical specifications.
| Approvals | UL, CSA |
| Lead Free | Lead Free |
| Lead/Base Style | Bayonet |
| Material | Brass |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 22-25 to view detailed technical specifications.
No datasheet is available for this part.