
VCC (Visual Communications Company) 23-07 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Depth | 7.94mm |
| Gender | Male |
| Length | 13.49mm |
| Material | Nylon |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 23-07 to view detailed technical specifications.
No datasheet is available for this part.