VCC (Visual Communications Company) 23-74 technical specifications.
| Approvals | UL, CSA |
| Length | 25.4mm |
| Material | Nylon |
| Mount | Base |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 23-74 to view detailed technical specifications.
No datasheet is available for this part.