
VCC (Visual Communications Company) 31-2111 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Color | Red |
| Lens Color | Red |
| Lens Style | Flat |
| Life (Hours) | 25Hour |
| Series | 31 |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 31-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
