
VCC (Visual Communications Company) 31-2112T technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Green |
| Lens Color | Green |
| Life (Hours) | 25Hour |
| Mount | Panel |
| Operating Supply Voltage | 125V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 31 |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 31-2112T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.