VCC (Visual Communications Company) 31-2113T technical specifications.
| Package/Case | DPAK |
| Color | Orange |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 538pF |
| Lens Color | Orange |
| Max Power Dissipation | 85W |
| Mount | Surface Mount |
| Operating Supply Voltage | 125V |
| Packaging | Tape and Reel |
| Rds On Max | 450mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ M2 |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 31-2113T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.