VCC (Visual Communications Company) 31-2114T technical specifications.
| Lens Color | Blue |
| Lens Style | Flat |
| RoHS Compliant | Yes |
| Series | 31 |
| Termination | Quick Connect |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 31-2114T to view detailed technical specifications.
No datasheet is available for this part.