VCC (Visual Communications Company) 32-2311 technical specifications.
| Color | Red |
| Lens Color | Red |
| Lens Size | 10.72mm |
| Lens Style | Round, Flat |
| Life (Hours) | 25Hour |
| Mount | Panel |
| Operating Supply Voltage | 125V |
| RoHS Compliant | Yes |
| Series | 32/35 |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32-2311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.