VCC (Visual Communications Company) 32R-2212T technical specifications.
| Color | Green |
| Lens Color | Green |
| Lens Size | 10.72mm |
| Lens Style | Round, Flat |
| Mount | Base |
| RoHS Compliant | Yes |
| Series | 32 |
| Termination | Quick Connect |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32R-2212T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.