VCC (Visual Communications Company) 32R-2311T technical specifications.
| Color | Red |
| Lead Length | 152mm |
| Lens Color | Red |
| Life (Hours) | 25Hour |
| RoHS Compliant | Yes |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32R-2311T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.