
VCC (Visual Communications Company) 32R-2911 technical specifications.
| Color | Red |
| Lens Color | Red |
| Lens Size | 11.11mm |
| Lens Style | Flat, Square |
| Lens Transparency | Clear |
| Life (Hours) | 25Hour |
| RoHS Compliant | Yes |
| Series | 32 |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32R-2911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
