VCC (Visual Communications Company) 32RG18-2111 technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Color | Red |
| Current | 40mA |
| Lens Color | Red |
| Lens Size | 10.72mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Life (Hours) | 7Hour |
| RoHS Compliant | Yes |
| Series | 32 |
| Termination | Wire Leads |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32RG18-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.