VCC (Visual Communications Company) 32RG18-2111T technical specifications.
| Color | Red |
| Current Rating | 40mA |
| Length | 17.5mm |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32RG18-2111T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.