
VCC (Visual Communications Company) 32RG18-2112 technical specifications.
| Color | Green |
| Current Rating | 40mA |
| Finish | Nickel |
| Lens Color | Green |
| Lens Size | 10.72mm |
| Lens Style | Round, Flat |
| Life (Hours) | 7Hour |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | 32/35 |
| Termination | Wire Leads |
| Voltage | 28V |
| Voltage Rating | 28V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32RG18-2112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
