
VCC (Visual Communications Company) 32RG18-2113T technical specifications.
| Color | Orange |
| Finish | Nickel |
| Forward Current | 40mA |
| Lens Color | Orange |
| Lens Size | 10.72mm |
| Lens Style | Round, Flat |
| Life (Hours) | 7Hour |
| Mount | Solder |
| RoHS Compliant | Yes |
| Series | 32/35 |
| Termination | Quick Connect |
| Voltage | 28V |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32RG18-2113T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
