
VCC (Visual Communications Company) 32RG3-2113T technical specifications.
| Current Rating | 100mA |
| Mount | Base |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32RG3-2113T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
