
VCC (Visual Communications Company) 34H-0581 technical specifications.
| Lens Color | Red |
| Mount | Base |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| Termination | Wire Leads |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 34H-0581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.