VCC (Visual Communications Company) 35R-2112T technical specifications.
| Lens Color | Green |
| Lens Size | 10.72mm |
| Lens Style | Round, Flat |
| RoHS Compliant | Yes |
| Series | 35 |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 35R-2112T to view detailed technical specifications.
No datasheet is available for this part.