VCC (Visual Communications Company) 36EN-2311 technical specifications.
| Package/Case | Aluminum |
| Color | Red |
| Lens Color | Red |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Life (Hours) | 25Hour |
| Operating Supply Voltage | 125V |
| Reach SVHC Compliant | Unknown |
| Series | 36 |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 36EN-2311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.