VCC (Visual Communications Company) 36EN-2317 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Lens Color | Colorless |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Series | 36 |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 36EN-2317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.