VCC (Visual Communications Company) 36N-2111 technical specifications.
| Color | Red |
| Lens Color | Red |
| Mount | Wire |
| Package Quantity | 100 |
| Series | 36 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 36N-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.