
VCC (Visual Communications Company) 36N-2311 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Lens Color | Red |
| Operating Supply Voltage | 125V |
| Reach SVHC Compliant | Unknown |
| Series | 36 |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 36N-2311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.