VCC (Visual Communications Company) 36URN-2311 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Lens Color | Red |
| Life (Hours) | 25Hour |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 36URN-2311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.