VCC (Visual Communications Company) 36URN-2312 technical specifications.
| Package/Case | 125 |
| Color | Green |
| Lens Color | Green |
| Life (Hours) | 25Hour |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 36URN-2312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.