VCC (Visual Communications Company) 41ENG18-2311 technical specifications.
| Color | Red |
| Current Rating | 40mA |
| Diameter | 8.73mm |
| Lead Length | 152mm |
| Length | 28.6mm |
| Lens Color | Red |
| Life (Hours) | 7Hour |
| Series | 41 |
| Termination | Wire Leads |
| Voltage | 28V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 41ENG18-2311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.