VCC (Visual Communications Company) 41ENG18-2312 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Current Rating | 40mA |
| Lead Length | 152mm |
| Length | 28.6mm |
| Lens Color | Green |
| Life (Hours) | 7Hour |
| Series | 41 |
| Termination | Wire Leads |
| Voltage | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 41ENG18-2312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.