VCC (Visual Communications Company) 41ENG18-2313 technical specifications.
| Current | 40mA |
| Lens Color | Orange |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Series | 41 |
| Termination | Wire Leads |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 41ENG18-2313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.