VCC (Visual Communications Company) 45RN-2113T3 technical specifications.
| Color | Orange |
| Lens Color | Orange |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Life (Hours) | 25Hour |
| Mount | Solder |
| Series | 45 |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 45RN-2113T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.