VCC (Visual Communications Company) 45RNG18-2111T3 technical specifications.
| Color | Red |
| Current Rating | 40mA |
| Lens Color | Red |
| Life (Hours) | 7Hour |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| Series | 45 |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 45RNG18-2111T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.