
This Blue LED from VCC features a current rating of 40mA and a maximum voltage of 28V. It has a round, flat lens style with a size of 7.54mm. The LED is designed for base mount applications with a quick connect termination.
VCC (Visual Communications Company) 45RNG18-2114T3 technical specifications.
| Color | Blue |
| Current | 40mA |
| Current Rating | 40mA |
| Lens Color | Blue |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Mount | Base |
| Series | 45 |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 45RNG18-2114T3 to view detailed technical specifications.
No datasheet is available for this part.
