VCC (Visual Communications Company) 45RNG18-2115T3 technical specifications.
| Current Rating | 40mA |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 45RNG18-2115T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.